BM10NB(0.8)-24DS-0.4V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM10NB(0.8)-24DS-0.4V(51)
BM20B(0.8)-24DS-0.4V(53)
BM20B(0.8)-24DS-0.4V(53)

BM20B(0.8)-24DS-0.4V(53)

DigiKey Part Number
H122167TR-ND - Tape & Reel (TR)
H122167CT-ND - Cut Tape (CT)
H122167DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B(0.8)-24DS-0.4V(53)
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.8)-24DS-0.4V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.412
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67213 €672,13 €
2.0000,64005 €1.280,10 €
3.0000,62201 €1.866,03 €
5.0000,60000 €3.000,00 €
7.0000,58594 €4.101,58 €
10.0000,57139 €5.713,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,89200 €8,92 €
250,82240 €20,56 €
500,77360 €38,68 €
1000,72730 €72,73 €
2500,67056 €167,64 €
5000,63058 €315,29 €
Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,04800 €10,48 €
251,00480 €25,12 €
500,98300 €49,15 €
1000,94040 €94,04 €
2500,85488 €213,72 €
5000,76940 €384,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €