


BM20B(0.6)-24DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H124935TR-ND - Tape & Reel (TR) H124935CT-ND - Cut Tape (CT) H124935DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-24DP-0.4V(53) |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-24DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50703 € | 507,03 € |
| 2.000 | 0,48283 € | 965,66 € |
| 3.000 | 0,46921 € | 1.407,63 € |
| 5.000 | 0,45261 € | 2.263,05 € |
| 7.000 | 0,44200 € | 3.094,00 € |
| 10.000 | 0,43102 € | 4.310,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,65800 € | 16,45 € |
| 50 | 0,62660 € | 31,33 € |
| 100 | 0,59660 € | 59,66 € |
| 250 | 0,55916 € | 139,79 € |
| 500 | 0,53246 € | 266,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,62040 € | 15,51 € |
| 50 | 0,58360 € | 29,18 € |
| 100 | 0,54870 € | 54,87 € |
| 250 | 0,50580 € | 126,45 € |
| 500 | 0,47568 € | 237,84 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




