


BM20B(0.6)-24DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM20B(0.6)-24DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.6)-24DS-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.6)-24DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-24DS-0.4V(51) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-24DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,80720 € | 20,18 € |
| 50 | 0,76840 € | 38,42 € |
| 100 | 0,73160 € | 73,16 € |
| 250 | 0,68572 € | 171,43 € |
| 500 | 0,65296 € | 326,48 € |
| 1.000 | 0,62179 € | 621,79 € |
| 2.500 | 0,59466 € | 1.486,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,53697 € | 4.295,76 € |
| 16.000 | 0,51136 € | 8.181,76 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |





