


BM20B(0.8)-24DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H122166TR-ND - Tape & Reel (TR) H122166CT-ND - Cut Tape (CT) H122166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-24DP-0.4V(53) |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-24DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69717 € | 697,17 € |
| 2.000 | 0,66390 € | 1.327,80 € |
| 3.000 | 0,64518 € | 1.935,54 € |
| 5.000 | 0,62236 € | 3.111,80 € |
| 7.000 | 0,60777 € | 4.254,39 € |
| 10.000 | 0,59268 € | 5.926,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,90480 € | 22,62 € |
| 50 | 0,86140 € | 43,07 € |
| 100 | 0,82030 € | 82,03 € |
| 250 | 0,76884 € | 192,21 € |
| 500 | 0,73212 € | 366,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 1,00080 € | 25,02 € |
| 50 | 0,97880 € | 48,94 € |
| 100 | 0,93430 € | 93,43 € |
| 250 | 0,84528 € | 211,32 € |
| 500 | 0,77856 € | 389,28 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |




