M5058
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3200GBH

DigiKey Part Number
3720-M3200GBH-ND
Manufacturer
Manufacturer Product Number
M3200GBH
Description
CABLE GRIP 5.33-8.48MM 1/2" NPT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip - Split Polyamide (PA66), Nylon 6/6 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip - Split
Outside Cable Diameter (Min)
0.210" (5.33mm)
Outside Cable Diameter (Max)
0.334" (8.48mm)
Thread Size
1/2" NPT
Thread Length
0.440" (11.18mm)
Conduit Hub Size
-
Panel Hole Size
0.875" (22.2mm), 7/8"
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,09000 €2,09 €
51,77000 €8,85 €
101,65700 €16,57 €
251,52760 €38,19 €
501,44140 €72,07 €
1001,36430 €136,43 €
2501,27480 €318,70 €
5001,21526 €607,63 €
1.0001,16193 €1.161,93 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €