
3261 | |
|---|---|
DigiKey Part Number | 3720-3261-ND |
Manufacturer | |
Manufacturer Product Number | 3261 |
Description | WASHER SEALING 3/4" NYLON |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3/4" Sealing Washer 0.140" (3.56mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 3/4" | |
Diameter - Inside | 1.030" (26.16mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Thickness | 0.140" (3.56mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,75840 € | 18,96 € |
| 50 | 0,72180 € | 36,09 € |
| 100 | 0,68740 € | 68,74 € |
| 300 | 0,63610 € | 190,83 € |
| 600 | 0,60573 € | 363,44 € |
| 1.200 | 0,57681 € | 692,17 € |
| 2.700 | 0,54474 € | 1.470,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |





