
M3444 | |
|---|---|
DigiKey Part Number | 3720-M3444-ND |
Manufacturer | |
Manufacturer Product Number | M3444 |
Description | CABLE GRIP 1.65-5.33MM PG7 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.065" (1.65mm) | |
Outside Cable Diameter (Max) | 0.210" (5.33mm) | |
Thread Size | PG7 | |
Thread Length | 0.320" (8.13mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90500 € | 9,05 € |
| 25 | 0,84880 € | 21,22 € |
| 50 | 0,80800 € | 40,40 € |
| 100 | 0,76940 € | 76,94 € |
| 250 | 0,72116 € | 180,29 € |
| 500 | 0,68672 € | 343,36 € |
| 2.000 | 0,62272 € | 1.245,44 € |
| 4.000 | 0,59301 € | 2.372,04 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |



