8453
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8452

DigiKey Part Number
3720-8452-ND
Manufacturer
Manufacturer Product Number
8452
Description
HF2 3/4 TUBING 100' COIL BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.830" (21.08mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.830" (21.08mm)
Diameter - Outside
1.040" (26.42mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Length
100' (30.48m)
Wall Thickness
-
Operating Temperature
-18°C ~ 70°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Oil Resistant
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
UL VW-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1148,57000 €148,57 €
10126,29500 €1.262,95 €
25118,39720 €2.959,93 €
50113,79240 €5.689,62 €
Manufacturers Standard Package
Unit Price without VAT:148,57000 €
Unit Price with VAT:176,79830 €