
SD2HWH6 | |
|---|---|
DigiKey Part Number | 298-18731-ND |
Manufacturer | |
Manufacturer Product Number | SD2HWH6 |
Description | SLOTTED DUCT DIVIDER PVC 2" X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Wall Divider, Slotted For Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Wall Divider, Slotted | |
For Use With/Related Products | Panduit PVC Duct/Raceway (All Types) and DB-C Mounting Base | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,03000 € | 27,03 € |
| 6 | 25,54167 € | 153,25 € |
| 12 | 24,98833 € | 299,86 € |
| 30 | 24,27433 € | 728,23 € |
| 54 | 23,82648 € | 1.286,63 € |
| 102 | 23,35059 € | 2.381,76 € |
| 252 | 22,68897 € | 5.717,62 € |
| 504 | 22,19391 € | 11.185,73 € |
| 1.002 | 21,73874 € | 21.782,22 € |
| Unit Price without VAT: | 27,03000 € |
|---|---|
| Unit Price with VAT: | 32,16570 € |

