
1029 | |
|---|---|
DigiKey Part Number | 3720-1029-ND |
Manufacturer | |
Manufacturer Product Number | 1029 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 1.050" (26.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 1.050" (26.67mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.270" (32.26mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.670" (17.02mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,38060 € | 19,03 € |
| 100 | 0,36240 € | 36,24 € |
| 250 | 0,33968 € | 84,92 € |
| 500 | 0,32346 € | 161,73 € |
| 2.000 | 0,29329 € | 586,58 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |







