Similar

T50L0UVM4 | |
|---|---|
DigiKey Part Number | 1436-1161-ND |
Manufacturer | |
Manufacturer Product Number | T50L0UVM4 |
Description | CBL TIE LOCKING BLK 50LB 1.280' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.280' (390.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Black |
Bundle Diameter 4.33" (110.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTWR071A | Essentra Components | 0 | CTWR071A-ND | 0,28420 € | Similar |
| PLT4.5S-C0 | Panduit Corp | 300 | 298-13947-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45354 € | 453,54 € |
| Unit Price without VAT: | 0,45354 € |
|---|---|
| Unit Price with VAT: | 0,53971 € |


















