


PLT4.5S-C0 | |
|---|---|
DigiKey Part Number | 298-13947-ND |
Manufacturer | |
Manufacturer Product Number | PLT4.5S-C0 |
Description | CBL TIE LOCKING BLK 50LB 1.292' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.50" (114.30mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.5" | |
Bundle Diameter | 4.50" (114.30mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.292' (393.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 $ | 0,99 $ |
| 10 | 0,91700 $ | 9,17 $ |
| 25 | 0,89000 $ | 22,25 $ |
| 50 | 0,86980 $ | 43,49 $ |
| 100 | 0,85000 $ | 85,00 $ |
| 300 | 0,81920 $ | 245,76 $ |
| 500 | 0,80518 $ | 402,59 $ |
| 1.000 | 0,78644 $ | 786,44 $ |
| 2.500 | 0,76219 $ | 1.905,48 $ |
| Unit Price without VAT: | 0,99000 $ |
|---|---|
| Unit Price with VAT: | 1,17810 $ |




