Standard, Locking Black 4.33" (110.00mm) 0.252" (6.40mm) 100 lbs (45.36 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.33" (110.00mm) 0.252" (6.40mm) 100 lbs (45.36 kg)
Supporting your Project: Printed Circuit Board Solutions

CTWR071A

DigiKey Part Number
CTWR071A-ND
Manufacturer
Manufacturer Product Number
CTWR071A
Description
CBL TIE LOCKING BLK 100LB 1.250'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.33" (110.00mm) 0.252" (6.40mm) 100 lbs (45.36 kg)
Datasheet
 Datasheet
EDA/CAD Models
CTWR071A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.252" (6.40mm)
Manufacturer
Essentra Components
Length - Actual
1.250' (381.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
100 lbs (45.36 kg)
Part Status
Active
Features
UV Resistant, Weather Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
15"
Color
Black
Bundle Diameter
4.33" (110.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,28420 €28,42 €
Manufacturers Standard Package
Unit Price without VAT:0,28420 €
Unit Price with VAT:0,33820 €