
SNP710M4 | |
|---|---|
DigiKey Part Number | 1436-1147-ND |
Manufacturer | |
Manufacturer Product Number | SNP710M4 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.453" ~ 0.546" (11.50mm ~ 13.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.453" ~ 0.546" (11.50mm ~ 13.87mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.647" ~ 0.971" (16.43mm ~ 24.66mm) | |
Width | 0.233" (5.92mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.069" (1.75mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38504 € | 385,04 € |
| Unit Price without VAT: | 0,38504 € |
|---|---|
| Unit Price with VAT: | 0,45820 € |



