Cable Clamp, Hose White 0.453" ~ 0.546" (11.50mm ~ 13.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP710C2

DigiKey Part Number
1436-1337-ND
Manufacturer
Manufacturer Product Number
SNP710C2
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.453" ~ 0.546" (11.50mm ~ 13.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.453" ~ 0.546" (11.50mm ~ 13.87mm)
Mounting Type
-
Material
Polyacetal (POM)
Color
White
Length
0.647" ~ 0.971" (16.43mm ~ 24.66mm)
Width
0.233" (5.92mm)
Height
-
Panel Hole Size
-
Material Thickness
0.069" (1.75mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,49890 €49,89 €
2000,47500 €95,00 €
3000,46160 €138,48 €
5000,44524 €222,62 €
7000,43479 €304,35 €
1.0000,42397 €423,97 €
2.5000,39742 €993,55 €
5.0000,37846 €1.892,30 €
10.0000,36041 €3.604,10 €
Manufacturers Standard Package
Unit Price without VAT:0,49890 €
Unit Price with VAT:0,59369 €