Cable Clamp, Hose White 0.391" ~ 0.469" (9.93mm ~ 11.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Hose White 0.391" ~ 0.469" (9.93mm ~ 11.91mm)
Supporting your Project: Printed Circuit Board Solutions

SHC-26

DigiKey Part Number
RPC5025-ND
Manufacturer
Manufacturer Product Number
SHC-26
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.391" ~ 0.469" (9.93mm ~ 11.91mm)
Datasheet
 Datasheet
EDA/CAD Models
SHC-26 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
-
Opening Size
0.391" ~ 0.469" (9.93mm ~ 11.91mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.220" (5.59mm)
Height
-
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40000 €4,00 €
250,37520 €9,38 €
500,35720 €17,86 €
1000,34010 €34,01 €
3000,31470 €94,41 €
5000,30354 €151,77 €
1.0000,28903 €289,03 €
2.5000,27092 €677,30 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €