Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCS6BLU10 | |
|---|---|
DigiKey Part Number | PCS6BLU10-ND |
Manufacturer | |
Manufacturer Product Number | PCS6BLU10 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HellermannTyton | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X10MBU | Panduit Corp | 0 | STP6X10MBU-ND | 51,24500 € | Similar |
| C6F1106010 | Belden Inc. | 0 | BEL27556-ND | 23,47000 € | Parametric Equivalent |
| RJE1Y26C05644401 | Amphenol CS (Commercial Products) | 1.827 | 664-RJE1Y26C05644401-ND | 9,04000 € | Parametric Equivalent |
| S6PC3MBU | Panduit Corp | 0 | 298-S6PC3MBU-ND | 18,43000 € | Parametric Equivalent |
| TRD628P-BLU-10 | L-com | 0 | 5073-TRD628P-BLU-10-ND | 66,06000 € | Parametric Equivalent |









