Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6F1106010 | |
|---|---|
DigiKey Part Number | BEL27556-ND |
Manufacturer | |
Manufacturer Product Number | C6F1106010 |
Description | PATCHCORD CAT6F CMR BLUE 10FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,77000 € | 23,77 € |
| 10 | 20,20400 € | 202,04 € |
| 25 | 18,93960 € | 473,49 € |
| 50 | 18,03600 € | 901,80 € |
| 100 | 17,17570 € | 1.717,57 € |
| 250 | 16,10148 € | 4.025,37 € |
| 500 | 15,33408 € | 7.667,04 € |
| Unit Price without VAT: | 23,77000 € |
|---|---|
| Unit Price with VAT: | 28,28630 € |








