Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6PC3MBU | |
|---|---|
DigiKey Part Number | 298-S6PC3MBU-ND |
Manufacturer | |
Manufacturer Product Number | S6PC3MBU |
Description | SHIELDED CAT6 26 AWG S/FTP PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6SE030M | Cinch Connectivity Solutions | 355 | 116-BC-6SE030M-ND | 10,29000 € | Parametric Equivalent |
| C6F1106010 | Belden Inc. | 0 | BEL27556-ND | 23,47000 € | Parametric Equivalent |
| RJE1Y26C05644401 | Amphenol CS (Commercial Products) | 1.827 | 664-RJE1Y26C05644401-ND | 9,27000 € | Parametric Equivalent |
| TRD628P-BLU-10 | L-com | 0 | 5073-TRD628P-BLU-10-ND | 66,06000 € | Parametric Equivalent |
| TRD695SCR-BL-10 | L-com | 0 | 5073-TRD695SCR-BL-10-ND | 34,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,43000 € | 18,43 € |
| Unit Price without VAT: | 18,43000 € |
|---|---|
| Unit Price with VAT: | 21,93170 € |








