
LTM2500C2 | |
|---|---|
DigiKey Part Number | LTM2500C2-ND |
Manufacturer | |
Manufacturer Product Number | LTM2500C2 |
Description | CABLE TIE HLDR SNGL SCRW 1/4 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, 1/4" |
Datasheet | Datasheet |
Category | Size / Dimension 1.46" L x 0.73" W x 0.38" H (37.1mm x 18.6mm x 9.6mm) |
Manufacturer HellermannTyton | For Use With/Related Products T250 Lashing Ties |
Packaging Bulk | Material Nylon, Heat Stabilized, UV Resistant |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Screw, 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03519 € | 3.105,57 € |
| Unit Price without VAT: | 1,03519 € |
|---|---|
| Unit Price with VAT: | 1,23188 € |









