Similar

T250R0X2 | |
|---|---|
DigiKey Part Number | 1436-1454-ND |
Manufacturer | |
Manufacturer Product Number | T250R0X2 |
Description | CBL TIE LOCKING BLK 250LB 1.706' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.71" (145.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.492" (12.50mm) |
Manufacturer HellermannTyton | Length - Actual 1.706' (520.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 250 lbs (113.40 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 20.5" | Color Black |
Bundle Diameter 5.71" (145.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT3EH-NB-C0 | Panduit Corp | 192 | 298-13918-ND | 1,90000 € | Similar |
| PLT5EH-Q0 | Panduit Corp | 0 | 298-13993-ND | 2,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,49720 € | 37,43 € |
| Unit Price without VAT: | 1,49720 € |
|---|---|
| Unit Price with VAT: | 1,78167 € |















