321-50510 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 28,05000 €
Datasheet
Heat Shrink Tubing, Semi-Flexible 2.008" (51.00mm) 3.5 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321-50510

DigiKey Part Number
321-50510-ND
Manufacturer
Manufacturer Product Number
321-50510
Description
HEATSHRINK 3.5:1 51MMX1M 1=2/PKG
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 2.008" (51.00mm) 3.5 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.630" (16.00mm)
Mfr
Recovered Wall Thickness
0.161" (4.10mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Corrosion Resistant, Moisture Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
3.28' (1.00m)
Base Product Number
Inner Diameter - Supplied
2.008" (51.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
321-50014HellermannTyton0321-50014-ND28,05000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes