
321-50014 | |
|---|---|
DigiKey Part Number | 321-50014-ND |
Manufacturer | |
Manufacturer Product Number | 321-50014 |
Description | HEATSHRINK 3.5:1 51MMX1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 2.008" (51.00mm) 3.5 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.630" (16.00mm) |
Mfr | Recovered Wall Thickness 0.161" (4.10mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 3.28' (1.00m) | Base Product Number |
Inner Diameter - Supplied 2.008" (51.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 27,82500 € | 55,65 € |
| Unit Price without VAT: | 27,82500 € |
|---|---|
| Unit Price with VAT: | 33,11175 € |

