Parametric Equivalent
Parametric Equivalent

309-60319 | |
|---|---|
DigiKey Part Number | 309-60319-ND |
Manufacturer | |
Manufacturer Product Number | 309-60319 |
Description | HEATSHRINK 1-1/4"X100' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.625" (15.88mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.250" (31.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q2-F-1 1/4-01-SS100FT | Qualtek | 10 | Q2-F-11/4-01-SS100FT-ND | 87,89000 € | Parametric Equivalent |
| SH721-1 1/4"-100 | Daburn Electronics | 0 | SH721-11/4"-100-ND | 14,43330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 102,03778 € | 1.836,68 € |
| Unit Price without VAT: | 102,03778 € |
|---|---|
| Unit Price with VAT: | 121,42496 € |








