
309-60322 | |
|---|---|
DigiKey Part Number | 309-60322-ND |
Manufacturer | |
Manufacturer Product Number | 309-60322 |
Description | HEATSHRINK 1-1/4"X100' BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Blue 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.625" (15.88mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.250" (31.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 495766 | Essentra Components | 0 | 495766-ND | 353,00000 € | Similar |






