Similar

308-30920 | |
|---|---|
DigiKey Part Number | 308-30920-ND |
Manufacturer | |
Manufacturer Product Number | 308-30920 |
Description | HEATSHRNK 0.374" X 0.5' BLK 1=10 |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (2.99mm) |
Mfr | Recovered Wall Thickness 0.029" (0.74mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, Fuel Resistant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
Inner Diameter - Supplied 0.374" (9.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-9/3-0-STK | TE Connectivity Raychem Cable Protection | 11.238 | ATU093K-ND | 9,57000 € | Similar |
| HSTT38-Y | Panduit Corp | 0 | 298-11549-ND | 15,80000 € | Similar |



