308-30420 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 14
Unit Price: 15,80000 €
Datasheet
Image for 308-30420 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

308-30420

DigiKey Part Number
308-30420-ND
Manufacturer
Manufacturer Product Number
308-30420
Description
HEATSHRNK 0.177" X 0.5' BLK 1=10
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.177" (4.50mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.060" (1.52mm)
Mfr
Recovered Wall Thickness
0.024" (0.61mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant, Fuel Resistant, Oil Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
100°C
Length
0.500' (152.40mm, 6.00")
Base Product Number
Inner Diameter - Supplied
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT19-YPanduit Corp14298-13642-ND15,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRNK 0.177" X 0.5' CLR 1=10
In-Stock: 0
Unit Price: