
308-30421 | |
|---|---|
DigiKey Part Number | 308-30421-ND |
Manufacturer | |
Manufacturer Product Number | 308-30421 |
Description | HEATSHRNK 0.177" X 0.5' CLR 1=10 |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.177" (4.50mm) 3 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.060" (1.52mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Bulk | Features Fuel Resistant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 0.500' (152.40mm, 6.00") | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.177" (4.50mm) | Base Product Number |


