New at DigiKey
Cover - Wire Duct, Snap In White 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-92011

DigiKey Part Number
1436-181-92011-12-ND
Manufacturer
Manufacturer Product Number
181-92011
Description
WIRING DUCT COVER FOR 2" DUCT, 1
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 12.000" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 2" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.308" (7.82mm)
Series
Width
2.000" (50.80mm)
Packaging
Bulk
Length
12.000" (304.80mm)
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,70400 €27,04 €
252,53360 €63,34 €
502,41260 €120,63 €
1002,29730 €229,73 €
2502,15344 €538,36 €
5002,05068 €1.025,34 €
1.0001,95284 €1.952,84 €
2.5001,83070 €4.576,75 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €