
181-24011 | |
|---|---|
DigiKey Part Number | 1436-181-24011-12-ND |
Manufacturer | |
Manufacturer Product Number | 181-24011 |
Description | SLOTTED WALL WIRING DUCT, 2" X 4 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.00' (304.80mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 € | 10,55 € |
| 10 | 8,96500 € | 89,65 € |
| 25 | 8,40320 € | 210,08 € |
| 50 | 8,00180 € | 400,09 € |
| 100 | 7,62000 € | 762,00 € |
| 250 | 7,14324 € | 1.785,81 € |
| 500 | 6,80262 € | 3.401,31 € |
| 1.000 | 6,47832 € | 6.478,32 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |


