
184-22008 | |
|---|---|
DigiKey Part Number | 1436-184-22008-12-ND |
Manufacturer | |
Manufacturer Product Number | 184-22008 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 7,08000 € | 70,80 € |
| 25 | 6,63640 € | 165,91 € |
| 50 | 6,31960 € | 315,98 € |
| 100 | 6,01790 € | 601,79 € |
| 250 | 5,64128 € | 1.410,32 € |
| 500 | 5,37222 € | 2.686,11 € |
| 1.000 | 5,11612 € | 5.116,12 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |


