



R30-5001402 | |
---|---|
DigiKey Part Number | 952-1522-ND |
Manufacturer | |
Manufacturer Product Number | R30-5001402 |
Description | ROUND STANDOFF M3X0.5 BRASS 14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-5001402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
5 | 0,54600 € | 2,73 € |
10 | 0,50900 € | 5,09 € |
25 | 0,46480 € | 11,62 € |
50 | 0,43600 € | 21,80 € |
200 | 0,38710 € | 77,42 € |
400 | 0,36650 € | 146,60 € |
600 | 0,35548 € | 213,29 € |
1.000 | 0,34259 € | 342,59 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |