




R30-5001002 | |
|---|---|
DigiKey Part Number | 952-1519-ND |
Manufacturer | |
Manufacturer Product Number | R30-5001002 |
Description | ROUND STANDOFF M3X0.5 BRASS 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-5001002 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Series | Between Board Height 0.394" (10.00mm) |
Packaging Bulk | Length - Overall 0.394" (10.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55200 € | 2,76 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,47000 € | 11,75 € |
| 50 | 0,44100 € | 22,05 € |
| 200 | 0,39140 € | 78,28 € |
| 400 | 0,37053 € | 148,21 € |
| 600 | 0,35933 € | 215,60 € |
| 1.000 | 0,34626 € | 346,26 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

