




R30-5002002 | |
|---|---|
DigiKey Part Number | 952-1525-ND |
Manufacturer | |
Manufacturer Product Number | R30-5002002 |
Description | ROUND STANDOFF M3X0.5 BRASS 20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-5002002 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Series | Between Board Height 0.787" (20.00mm) |
Packaging Bulk | Length - Overall 0.787" (20.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64600 € | 3,23 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,55040 € | 13,76 € |
| 50 | 0,51640 € | 25,82 € |
| 100 | 0,48610 € | 48,61 € |
| 250 | 0,45104 € | 112,76 € |
| 500 | 0,42778 € | 213,89 € |
| 1.000 | 0,40692 € | 406,92 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

