
M80-4000000F1-04-329-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4000000F1-04-329-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F1-04-329-00-000 |
Description | 4 POS. FEMALE SIL 20AWG CABLE CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp and Solder Gold 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4000000F1-04-329-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp and Solder | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,76000 € | 35,76 € |
| 10 | 30,38800 € | 303,88 € |
| 25 | 28,48640 € | 712,16 € |
| 50 | 27,12720 € | 1.356,36 € |
| 100 | 25,83380 € | 2.583,38 € |
| 250 | 24,21848 € | 6.054,62 € |
| Unit Price without VAT: | 35,76000 € |
|---|---|
| Unit Price with VAT: | 42,55440 € |











