
2-320568-3 | |
|---|---|
DigiKey Part Number | A27357-ND |
Manufacturer | |
Manufacturer Product Number | 2-320568-3 |
Description | CONN RING CIRC 10AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320568-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.148" (29.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Brown Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.119" ~ 0.200" (3.02mm ~ 5.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,83840 € | 20,96 € |
| 50 | 0,79860 € | 39,93 € |
| 100 | 0,76030 € | 76,03 € |
| 250 | 0,71268 € | 178,17 € |
| 500 | 0,67866 € | 339,33 € |
| 1.000 | 0,64626 € | 646,26 € |
| 2.500 | 0,60581 € | 1.514,52 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |














