
2-320571-3 | |
|---|---|
DigiKey Part Number | A122587-ND |
Manufacturer | |
Manufacturer Product Number | 2-320571-3 |
Description | CONN RING CIRC 22AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320571-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.140" (28.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Green Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.038" ~ 0.110" (0.97mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,74200 € | 18,55 € |
| 50 | 0,70660 € | 35,33 € |
| 100 | 0,67280 € | 67,28 € |
| 250 | 0,63064 € | 157,66 € |
| 500 | 0,60050 € | 300,25 € |
| 1.000 | 0,57184 € | 571,84 € |
| 3.000 | 0,52919 € | 1.587,57 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

















