
1-51864-0 | |
|---|---|
DigiKey Part Number | A27349-ND |
Manufacturer | |
Manufacturer Product Number | 1-51864-0 |
Description | CONN RING CIRC 16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-51864-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.906" (23.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Blue, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.063" ~ 0.130" (1.60mm ~ 3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,61000 € | 15,25 € |
| 50 | 0,58100 € | 29,05 € |
| 100 | 0,55310 € | 55,31 € |
| 250 | 0,51844 € | 129,61 € |
| 500 | 0,49366 € | 246,83 € |
| 1.000 | 0,47009 € | 470,09 € |
| 3.000 | 0,43503 € | 1.305,09 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |














