2 Position Rectangular Receptacle Connector Crimp and Solder Gold 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Receptacle Connector Crimp and Solder Gold 20 AWG
M80-4000000F1-02-329-00-000
M80-4000000F1-02-329-00-000
Harwin’s Company Overview

M80-4000000F1-02-329-00-000

DigiKey Part Number
952-3532-ND
Manufacturer
Manufacturer Product Number
M80-4000000F1-02-329-00-000
Description
CONN RCPT 2POS SOLDER 20AWG GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp and Solder Gold 20 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F1-02-329-00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Power
Number of Positions
2
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Crimp and Solder
Wire Type
Discrete
Wire Gauge
20 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,13000 €22,13 €
1018,80700 €188,07 €
2517,62920 €440,73 €
5016,78800 €839,40 €
10015,98720 €1.598,72 €
25014,98732 €3.746,83 €
50014,27294 €7.136,47 €
Manufacturers Standard Package
Unit Price without VAT:22,13000 €
Unit Price with VAT:26,33470 €