T36K3BGR-05D000121U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T36K3BGR-05D000121U1930

DigiKey Part Number
3147-T36K3BGR-05D000121U1930TR-ND - Tape & Reel (TR)
3147-T36K3BGR-05D000121U1930CT-ND - Cut Tape (CT)
3147-T36K3BGR-05D000121U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T36K3BGR-05D000121U1930
Description
LED RGB 4PLCC SMD BOTTOM ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.6V Green, 2.6V Blue 4-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
T36K3BGR-05D000121U1930 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 2.6V Green, 2.6V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.304
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19528 €195,28 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €