
KW DCLMS2.EC-CXCZ-4L7M-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDCLMS2.EC-CXCZ-4L7M-1-20-R18TR-ND - Tape & Reel (TR) 475-KWDCLMS2.EC-CXCZ-4L7M-1-20-R18CT-ND - Cut Tape (CT) 475-KWDCLMS2.EC-CXCZ-4L7M-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DCLMS2.EC-CXCZ-4L7M-1-20-R18 |
Description | LED WHITE/NEUTRAL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Neutral LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.75mm L x 1.40mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05576 € | 27,88 € |
| 1.000 | 0,05100 € | 51,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04483 € | 134,49 € |
| 6.000 | 0,04168 € | 250,08 € |
| 9.000 | 0,04005 € | 360,45 € |
| 15.000 | 0,03821 € | 573,15 € |
| 21.000 | 0,03712 € | 779,52 € |
| 30.000 | 0,03605 € | 1.081,50 € |
| 75.000 | 0,03368 € | 2.526,00 € |
| 150.000 | 0,03221 € | 4.831,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



