New Product
Pin Contact Silver 8 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97000006335

DigiKey Part Number
1195-97000006335-ND
Manufacturer
Manufacturer Product Number
97000006335
Description
HAN C-MALE CONTACT-C-10MM-SHORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Silver 8 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
HARTING
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,86800 €28,68 €
252,68880 €67,22 €
502,56020 €128,01 €
1002,43800 €243,80 €
2502,28536 €571,34 €
5002,17628 €1.088,14 €
1.0002,07246 €2.072,46 €
2.5001,94283 €4.857,07 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €