Parametric Equivalent

97000005828 | |
|---|---|
DigiKey Part Number | 1195-97000005828-ND |
Manufacturer | |
Manufacturer Product Number | 97000005828 |
Description | HAN MPC30_B_BS_2/4_M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.283" (7.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.283" (7.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Male Pin | Operating Temperature -40°C ~ 90°C |
Number of Positions | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97000005826 | HARTING | 0 | 1195-97000005826-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,76100 € | 17,61 € |
| 25 | 1,65040 € | 41,26 € |
| 50 | 1,57180 € | 78,59 € |
| 100 | 1,49670 € | 149,67 € |
| 250 | 1,40288 € | 350,72 € |
| 500 | 1,33592 € | 667,96 € |
| 1.000 | 1,27216 € | 1.272,16 € |
| 2.500 | 1,19257 € | 2.981,42 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |






