Parametric Equivalent

97000005826 | |
|---|---|
DigiKey Part Number | 1195-97000005826-ND |
Manufacturer | |
Manufacturer Product Number | 97000005826 |
Description | HAN MPC60_B_BS_2/4_M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.283" (7.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.283" (7.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Male Pin | Operating Temperature -40°C ~ 90°C |
Number of Positions | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97000005828 | HARTING | 0 | 1195-97000005828-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,93440 € | 48,36 € |
| 50 | 1,84200 € | 92,10 € |
| 100 | 1,75390 € | 175,39 € |
| 250 | 1,64408 € | 411,02 € |
| 500 | 1,56560 € | 782,80 € |
| 1.000 | 1,49089 € | 1.490,89 € |
| 2.500 | 1,39761 € | 3.494,03 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |





