
27111618001 | |
|---|---|
DigiKey Part Number | 1195-3279-ND |
Manufacturer | |
Manufacturer Product Number | 27111618001 |
Description | CONN 10POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Connector IDC 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 27111618001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28-30 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,71000 € | 30,71 € |
| 20 | 24,85300 € | 497,06 € |
| 40 | 23,66700 € | 946,68 € |
| 60 | 23,00000 € | 1.380,00 € |
| 100 | 22,18640 € | 2.218,64 € |
| 260 | 20,74165 € | 5.392,83 € |
| Unit Price without VAT: | 30,71000 € |
|---|---|
| Unit Price with VAT: | 36,54490 € |





