
CAUZ900MM-3M | |
|---|---|
DigiKey Part Number | 5073-CAUZ900MM-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAUZ900MM-3M |
Description | CBLSCSI-3 HPDB68M/M LSZH 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Black 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HPDB68 | |
Number of Positions | 68 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,82000 € | 370,82 € |
| Unit Price without VAT: | 370,82000 € |
|---|---|
| Unit Price with VAT: | 441,27580 € |





