
33272430500001 | |
|---|---|
DigiKey Part Number | 1195-6098-ND |
Manufacturer | |
Manufacturer Product Number | 33272430500001 |
Description | HARLINK 10P MA DB CABLE ASSY, L= |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Gray, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 € | 64,44 € |
| 10 | 54,77500 € | 547,75 € |
| 25 | 51,34720 € | 1.283,68 € |
| 50 | 48,89900 € | 2.444,95 € |
| 100 | 46,56790 € | 4.656,79 € |
| Unit Price without VAT: | 64,44000 € |
|---|---|
| Unit Price with VAT: | 76,68360 € |

