
21011009937 | |
|---|---|
DigiKey Part Number | 1195-21011009937-ND |
Manufacturer | |
Manufacturer Product Number | 21011009937 |
Description | M12 POWER CONTACT, MALE, AWG16 / |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 21011009937 Models |
Category | Contact Type Pin |
Manufacturer HARTING | Wire Gauge or Range - AWG 16 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,79300 € | 17,93 € |
| 25 | 1,68040 € | 42,01 € |
| 50 | 1,60020 € | 80,01 € |
| 100 | 1,52370 € | 152,37 € |
| 250 | 1,42824 € | 357,06 € |
| 500 | 1,36006 € | 680,03 € |
| 1.000 | 1,29516 € | 1.295,16 € |
| 2.500 | 1,21413 € | 3.035,32 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |
















