
21038961410 | |
|---|---|
DigiKey Part Number | 1195-21038961410-ND |
Manufacturer | |
Manufacturer Product Number | 21038961410 |
Description | M12 L-CODE 4PIN (NO FE) MALE SHI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038961410 Models |
Category | Orientation L |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert M12-4 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,57000 € | 38,57 € |
| 10 | 32,78200 € | 327,82 € |
| 25 | 30,73040 € | 768,26 € |
| 50 | 29,26460 € | 1.463,23 € |
| 100 | 27,86920 € | 2.786,92 € |
| 250 | 26,12672 € | 6.531,68 € |
| Unit Price without VAT: | 38,57000 € |
|---|---|
| Unit Price with VAT: | 45,89830 € |






