
21038962515 | |
|---|---|
DigiKey Part Number | 1195-21038962515-ND |
Manufacturer | |
Manufacturer Product Number | 21038962515 |
Description | M12 K-CODE 4+PE PIN, FEMALE, SHI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038962515 Models |
Category | Orientation K |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,57000 € | 37,57 € |
| 10 | 31,93600 € | 319,36 € |
| 25 | 29,93720 € | 748,43 € |
| 50 | 28,50900 € | 1.425,45 € |
| 100 | 27,14970 € | 2.714,97 € |
| 250 | 25,45220 € | 6.363,05 € |
| Unit Price without VAT: | 37,57000 € |
|---|---|
| Unit Price with VAT: | 44,70830 € |




















